MR750G vs MR750FR feature comparison

MR750G Rochester Electronics LLC

Buy Now Datasheet

MR750FR Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Package Description LEAD FREE, PLASTIC, CASE 194-04, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 194-04
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PADB-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
ECCN Code EAR99

Compare MR750FR with alternatives