MR750FR-BP vs MR750RLG feature comparison

MR750FR-BP Micro Commercial Components

Buy Now Datasheet

MR750RLG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ROCHESTER ELECTRONICS LLC
Package Description LEADED BUTTON, 2 PIN O-PADB-W2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PADB-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM DISK BUTTON
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 1 2
Manufacturer Package Code CASE 194-04
Moisture Sensitivity Level NOT SPECIFIED
Technology SCHOTTKY

Compare MR750FR-BP with alternatives