MR750FR vs MR750RLG feature comparison

MR750FR Micro Commercial Components

Buy Now Datasheet

MR750RLG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ON SEMICONDUCTOR
Package Description O-XALF-W2 O-PADB-W2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PADB-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM DISK BUTTON
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Part Package Code Microde Axial
Manufacturer Package Code 194-04
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 1.25 V
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY

Compare MR750FR with alternatives

Compare MR750RLG with alternatives