MR750 vs MR750FR-BP feature comparison

MR750 Diotec Electronics Corp

Buy Now Datasheet

MR750FR-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DIOTEC ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 500 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C
Output Current-Max 25 A 6 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 14 1
Pbfree Code Yes
Package Description LEADED BUTTON, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare MR750 with alternatives

Compare MR750FR-BP with alternatives