MR750 vs MR750FR feature comparison

MR750 Solid State Inc

Buy Now Datasheet

MR750FR Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SOLID STATE INC MICRO COMMERCIAL COMPONENTS
Package Description PLASTIC PACKAGE-2 O-XALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PADB-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Reverse Recovery Time-Max 0.15 µs
Terminal Finish TIN LEAD

Compare MR750 with alternatives

Compare MR750FR with alternatives