MR62-48SR vs G6A-434P-ST40-US-DC5 feature comparison

MR62-48SR World Products Inc

Buy Now Datasheet

G6A-434P-ST40-US-DC5 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.41.00.20
Body Breadth 9.8 mm 10.1 mm
Body Height 11.4 mm 8.4 mm
Body Length or Diameter 20.2 mm 35.4 mm
Coil Current(DC)-Max 0.011 A 0.08 A
Coil Operate Voltage(DC) 34.4 V 3.5 V
Coil Power 550 mW 400 mW
Coil Release Voltage(DC) 2.6 V 0.5 V
Coil Resistance 4200 Ω 62.5 Ω
Coil Voltage(DC)-Max 48 V 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 2A@250VAC .6A@125VAC
Contact Current(AC)-Max 2 A 0.6 A
Contact Current(DC)-Max 2 A 1 A
Contact (DC) Max Rating R Load 2A@220VDC 1A@30VDC
Contact Voltage(AC)-Max 250 V 125 V
Contact Voltage(DC)-Max 220 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 1000000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 2.5 ms 7.5 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE
Physical Dimension 20.2mm X 9.8mm X 11.4mm 35.4mm X 10.1mm X 8.4mm
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 2 ms 5.5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Reference Standard CSA; UL

Compare MR62-48SR with alternatives

Compare G6A-434P-ST40-US-DC5 with alternatives