MR30509.MP5 vs MR30509.MP5 feature comparison

MR30509.MP5 Fairchild Semiconductor Corporation

Buy Now Datasheet

MR30509.MP5 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color RED RED
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.002 A
Lens Type DIFFUSED
Luminous Intensity-Nom 2.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 10.465 mm
Packing Method BULK
Peak Wavelength 660 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 1 1