MR20X3320FBL vs MC2010-3320-FBQ feature comparison

MR20X3320FBL Walsin Technology Corporation

Buy Now Datasheet

MC2010-3320-FBQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP RCD COMPONENTS INC
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V) : 200
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method BULK Bulk
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 332 Ω 332 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MR20X3320FBL with alternatives

Compare MC2010-3320-FBQ with alternatives