MR2000 vs JANS1N5812 feature comparison

MR2000 Motorola Semiconductor Products

Buy Now Datasheet

JANS1N5812 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.86 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 20 A 20 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 2 2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code O-XUPM-D1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare MR2000 with alternatives

Compare JANS1N5812 with alternatives