MR12X35R7FBL
vs
RK73H2BRTTDD35R7F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
ANTI-SULFUR
Construction
Chip
RECTANGULAR PACKAGE
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
BULK
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
AEC-Q200
Resistance
35.7 Ω
35.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare MR12X35R7FBL with alternatives
Compare RK73H2BRTTDD35R7F with alternatives