MR12X1600FTL vs RK73H2BRTTEB1600F feature comparison

MR12X1600FTL Walsin Technology Corporation

Buy Now Datasheet

RK73H2BRTTEB1600F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Walsin Technology Corporation
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200 ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Resistance 160 Ω 160 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2

Compare MR12X1600FTL with alternatives

Compare RK73H2BRTTEB1600F with alternatives