MR12X1301FTL vs WR12X1301FGLJ feature comparison

MR12X1301FTL Walsin Technology Corporation

Buy Now Datasheet

WR12X1301FGLJ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
CHIP , 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, RATED AC VOLTAGE (V): 200 LASER TRIMMABLE; RATED AC VOLTAGE (V): 200
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200; MIL-STD-202 AEC-Q200
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
RECTANGULAR PACKAGE

Compare MR12X1301FTL with alternatives

Compare WR12X1301FGLJ with alternatives