MR1120 vs 1N3889A feature comparison

MR1120 Freescale Semiconductor

Buy Now Datasheet

1N3889A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Package Description O-MUPM-D1 DO-4, 1 PIN
Reach Compliance Code unknown not_compliant
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.5 V
Non-rep Pk Forward Current-Max 300 A 250 A
Number of Elements 1 1
Operating Temperature-Max 190 °C 175 °C
Output Current-Max 12 A 20 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 4 7
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Phases 1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.2 µs
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3889A with alternatives