MR10X14R7FQL vs RMC35K14R7FB feature comparison

MR10X14R7FQL Walsin Technology Corporation

Buy Now Datasheet

RMC35K14R7FB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.6 mm 2.5 mm
TR, PAPER, 10 INCH BULK
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200; MIL-STD-202 AEC-Q200
14.7 Ω 14.7 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare MR10X14R7FQL with alternatives

Compare RMC35K14R7FB with alternatives