MR08X75R0FBL vs RK73H2ALTDD75R0F feature comparison

MR08X75R0FBL Walsin Technology Corporation

Buy Now Datasheet

RK73H2ALTDD75R0F KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Active
WALSIN TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, RATED AC VOLTAGE (V): 150 PRECISION
Chip Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
BULK TR, PAPER, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200; MIL-STD-202 AEC-Q200
75 Ω 75 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
No

Compare MR08X75R0FBL with alternatives

Compare RK73H2ALTDD75R0F with alternatives