MR06X35R7FTL vs CR0603-FX-35R7EPF feature comparison

MR06X35R7FTL Walsin Technology Corporation

Buy Now Datasheet

CR0603-FX-35R7EPF Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP BOURNS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200; MIL-STD-202
35.7 Ω 35.7 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare MR06X35R7FTL with alternatives

Compare CR0603-FX-35R7EPF with alternatives