MR06X3012FTL
vs
CDP060330K11%100PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, PAPER, 7 INCH
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
30100 Ω
30100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Series
CDP
Compare MR06X3012FTL with alternatives
Compare CDP060330K11%100PPM/KNP10 with alternatives