MR06X16R0FTL vs CR0603-16W-16R0FPT feature comparison

MR06X16R0FTL Walsin Technology Corporation

Buy Now Datasheet

CR0603-16W-16R0FPT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP VENKEL LTD
CHIP
compliant compliant
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Chip Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.063 W
70 °C 70 °C
AEC-Q200; MIL-STD-202
16 Ω 16 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN PALLADIUM SILVER
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
EAR99

Compare MR06X16R0FTL with alternatives

Compare CR0603-16W-16R0FPT with alternatives