MR065C824KA-R
vs
M39014/2-1410V
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2909
|
, 2909
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.60
|
|
Capacitance |
0.82 µF
|
0.82 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.36 mm
|
7.37 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
7.36 mm
|
7.37 mm
|
Manufacturer Series |
MR
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
MR
|
|
Size Code |
2909
|
2909
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
|
Width |
2.28 mm
|
2.29 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-39014
|
|
|
|
Compare MR065C824KA-R with alternatives
Compare M39014/2-1410V with alternatives