MR062C123KA-R
vs
MR062C123KARTR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2909
, 2909
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Capacitance
0.012 µF
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.36 mm
7.36 mm
JESD-609 Code
e3
e3
Length
7.36 mm
7.36 mm
Manufacturer Series
MR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Series
MR
Size Code
2909
2909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.28 mm
2.28 mm
Base Number Matches
1
1
Compare MR062C123KA-R with alternatives
Compare MR062C123KARTR2 with alternatives