MR061A153DTTTR2 vs MR061A153DAATR1 feature comparison

MR061A153DTTTR2 Kyocera AVX Components

Buy Now Datasheet

MR061A153DAATR1 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH TR, 14 INCH
Positive Tolerance
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MR061A153DTTTR2 with alternatives

Compare MR061A153DAATR1 with alternatives