MR055C683KTRTR2 vs MR055C683KTATR1 feature comparison

MR055C683KTRTR2 Kyocera AVX Components

Buy Now Datasheet

MR055C683KTATR1 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 1909 , 1909
compliant not_compliant
EAR99 EAR99
0.068 µF 0.068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
5.97 mm 5.97 mm
e3 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR TR, 14 INCH
10% 10%
50 V 50 V
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.28 mm 2.28 mm
1 1
8532.24.00.60
RECTANGULAR PACKAGE

Compare MR055C683KTRTR2 with alternatives

Compare MR055C683KTATR1 with alternatives