MR052A101GARTR1
vs
C052G101G2G5CP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1909
, 1909
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.97 mm
5.973 mm
JESD-609 Code
e3
e0
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
BULK
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
200 V
200 V
Size Code
1909
1909
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.28 mm
2.29 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-20/35
Compare MR052A101GARTR1 with alternatives
Compare C052G101G2G5CP with alternatives