MR04X4301FTL vs CRCW04024K30FKTD feature comparison

MR04X4301FTL Walsin Technology Corporation

Buy Now Datasheet

CRCW04024K30FKTD Vishay Draloric

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WALSIN TECHNOLOGY CORP VISHAY DRALORIC
Package Description CHIP CHIP, LEAD/HALOGEN FREE
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200; MIL-STD-202 AEC-Q200
Resistance 4300 Ω 4300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series CRCW
Package Shape RECTANGULAR PACKAGE

Compare MR04X4301FTL with alternatives