MR04X2211FDL vs CRCW04022K21FKTDBC feature comparison

MR04X2211FDL Walsin Technology Corporation

Buy Now Datasheet

CRCW04022K21FKTDBC Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP VISHAY INTERTECHNOLOGY INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.1 W 0.063 W
70 °C 70 °C
AEC-Q200; MIL-STD-202
2210 Ω 2210 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare MR04X2211FDL with alternatives

Compare CRCW04022K21FKTDBC with alternatives