MR04X1000FTL vs MC0402-1000-FT feature comparison

MR04X1000FTL Walsin Technology Corporation

Buy Now Datasheet

MC0402-1000-FT RCD Components Inc

Buy Now Datasheet
Yes
Active Active
WALSIN TECHNOLOGY CORP RCD COMPONENTS INC
CHIP CHIP
compliant compliant
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Chip Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR
0.1 W 0.063 W
70 °C 70 °C
AEC-Q200; MIL-STD-202
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
EAR99
8533.21.00.30
RECTANGULAR PACKAGE

Compare MR04X1000FTL with alternatives

Compare MC0402-1000-FT with alternatives