MR045C103KTATR2 vs C328C103K5R5CA7301 feature comparison

MR045C103KTATR2 Kyocera AVX Components

Buy Now Datasheet

C328C103K5R5CA7301 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.23.00.60
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Style Radial

Compare MR045C103KTATR2 with alternatives

Compare C328C103K5R5CA7301 with alternatives