MR042C821KTATR2
vs
M15R821K2-FTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.00082 µF
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
AMMO PACK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare MR042C821KTATR2 with alternatives
Compare M15R821K2-FTA with alternatives