MR041C332KATTRX vs C056T332K1X5CP7301 feature comparison

MR041C332KATTRX Kyocera AVX Components

Buy Now Datasheet

C056T332K1X5CP7301 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Pitch 2.54 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.28 mm 2.29 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer KEMET
Reference Standard MIL-PRF-39014

Compare MR041C332KATTRX with alternatives

Compare C056T332K1X5CP7301 with alternatives