MQUPTB28TR7 vs MXLUPTB28E3 feature comparison

MQUPTB28TR7 Microsemi Corporation

Buy Now Datasheet

MXLUPTB28E3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-216AA
Package Description R-PDSO-G1
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILITY, MIL-STD-750
Breakdown Voltage-Min 31 V 31 V
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code R-PDSO-G1 S-PSSO-G1
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 150 W 1000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Base Number Matches 2 1
Factory Lead Time 40 Weeks
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications AEC-Q101
Clamping Voltage-Max 47.8 V
Moisture Sensitivity Level 1
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
Reverse Current-Max 1 µA
Reverse Test Voltage 28 V

Compare MQUPTB28TR7 with alternatives

Compare MXLUPTB28E3 with alternatives