MQUPTB28E3/TR7 vs MVUPTB28E3 feature comparison

MQUPTB28E3/TR7 Microsemi Corporation

Buy Now Datasheet

MVUPTB28E3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
R-PDSO-G1 ROHS COMPLIANT, PLASTIC, POWERMITE-2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
31 V 31 V
ANODE ANODE
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-216AA DO-216AA
R-PDSO-G1 R-PDSO-G1
e3 e3
1 1
150 W 150 W
1 1
1 1
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
2.5 W 2.5 W
Not Qualified Not Qualified
28 V 28 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
1 1
DO-216AA
2

Compare MQUPTB28E3/TR7 with alternatives

Compare MVUPTB28E3 with alternatives