MQSMCJLCE43AE3TR
vs
MSMCJLCE45A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-214AB
Package Description
PLASTIC PACKAGE-2
SMCJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
HIGH RELIABILITY
Breakdown Voltage-Max
52.8 V
55.3 V
Breakdown Voltage-Min
47.8 V
50 V
Breakdown Voltage-Nom
50.3 V
52.65 V
Clamping Voltage-Max
69.4 V
72.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
43 V
45 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Factory Lead Time
40 Weeks
Diode Capacitance-Min
100 pF
Moisture Sensitivity Level
1
Reverse Current-Max
5 µA
Reverse Test Voltage
45 V
Compare MQSMCJLCE43AE3TR with alternatives
Compare MSMCJLCE45A with alternatives