MQSMCJLCE13E3 vs 1.5SMC16_R2_10001 feature comparison

MQSMCJLCE13E3 Microsemi Corporation

Buy Now Datasheet

1.5SMC16_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP PAN JIT INTERNATIONAL INC
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.6 V 17.6 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 16 V 16 V
Clamping Voltage-Max 23.8 V 23.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500 MIL-STD-750
Rep Pk Reverse Voltage-Max 13 V 12.9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 1 µA
Reverse Test Voltage 12.9 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MQSMCJLCE13E3 with alternatives

Compare 1.5SMC16_R2_10001 with alternatives