MQSMCJ17CAE3
vs
MVSMCJ17CAE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-214AB
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
20.9 V
20.9 V
Breakdown Voltage-Min
18.9 V
18.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
17 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare MQSMCJ17CAE3 with alternatives
Compare MVSMCJ17CAE3 with alternatives