MQSMBJ85CE3TR vs MQSMBJ78CE3 feature comparison

MQSMBJ85CE3TR Microsemi Corporation

Buy Now Datasheet

MQSMBJ78CE3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-214AA DO-214AA
ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750
115 V 106 V
94.4 V 86.7 V
104.7 V 96.35 V
151 V 139 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
85 V 78 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
MIL-19500

Compare MQSMBJ85CE3TR with alternatives

Compare MQSMBJ78CE3 with alternatives