MQSMBJ5352BE3TR vs SMBJ5352B feature comparison

MQSMBJ5352BE3TR Microsemi Corporation

Buy Now Datasheet

SMBJ5352B Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 500
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5%
Working Test Current 75 mA 75 mA
Base Number Matches 1 6
Dynamic Impedance-Max 2.5 Ω
Knee Impedance-Max 75 Ω
Reverse Current-Max 1 µA
Reverse Test Voltage 10.8 V

Compare MQSMBJ5352BE3TR with alternatives