MQSMBJ30CTR vs MXSMBG30CE3 feature comparison

MQSMBJ30CTR Microsemi Corporation

Buy Now Datasheet

MXSMBG30CE3 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-214AA DO-215AA
PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750
40.7 V 40.7 V
33.3 V 33.3 V
37 V 37 V
53.5 V 53.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-215AA
R-PDSO-C2 R-PDSO-G2
e0 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
30 V 30 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
C BEND GULL WING
DUAL DUAL
1 1
MIL-19500

Compare MQSMBJ30CTR with alternatives

Compare MXSMBG30CE3 with alternatives