MQSMBJ160CATR vs MQSMBJ160CAE3 feature comparison

MQSMBJ160CATR Microsemi Corporation

Buy Now Datasheet

MQSMBJ160CAE3 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-214AA DO-214AA
PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750
197 V 197 V
178 V 178 V
187.5 V 187.5 V
259 V 259 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
160 V 160 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
MIL-19500

Compare MQSMBJ160CATR with alternatives

Compare MQSMBJ160CAE3 with alternatives