MQSMBJ150CA vs MQSMBJ150CATR feature comparison

MQSMBJ150CA Microsemi Corporation

Buy Now Datasheet

MQSMBJ150CATR Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-214AA DO-214AA
PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
185 V 185 V
167 V 167 V
176 V 176 V
243 V 243 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0 e0
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
150 V 150 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
C BEND C BEND
DUAL DUAL
1 1
TR, 7 INCH: 750

Compare MQSMBJ150CA with alternatives

Compare MQSMBJ150CATR with alternatives