MQSMBG5941CE3 vs ZMY47B feature comparison

MQSMBG5941CE3 Microsemi Corporation

Buy Now Datasheet

ZMY47B Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DIOTEC SEMICONDUCTOR AG
Part Package Code DO-215AA DO-213AB
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN ROHS COMPLIANT, PLASTIC, MELF-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-213AB
JESD-30 Code R-PDSO-G2 O-PELF-R2
JESD-609 Code e3 e1
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 2% 2%
Working Test Current 8 mA 10 mA
Base Number Matches 2 2
Case Connection ISOLATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MQSMBG5941CE3 with alternatives

Compare ZMY47B with alternatives