MQSMBG5933E3TR
vs
MQSMBJ5933TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-215AA
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
TR, 7 INCH: 750
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-215AA
DO-214AA
JESD-30 Code
R-PDSO-G2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
22 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
20%
20%
Working Test Current
17 mA
17 mA
Base Number Matches
1
1
Pbfree Code
No
Reference Standard
MIL-19500
Compare MQSMBG5933E3TR with alternatives
Compare MQSMBJ5933TR with alternatives