MQSMBG5379AE3 vs SMBG5379ATR feature comparison

MQSMBG5379AE3 Microsemi Corporation

Buy Now Datasheet

SMBG5379ATR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-215AA
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH SURGE CURRENT CAPABILITY TR, 7 INCH; 750
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 110 V 110 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 10% 10%
Working Test Current 12 mA 12 mA
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 20

Compare MQSMBG5379AE3 with alternatives

Compare SMBG5379ATR with alternatives