MQSMBG160CA vs MXSMBG160CA/TR13 feature comparison

MQSMBG160CA Microsemi Corporation

Buy Now Datasheet

MXSMBG160CA/TR13 Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
PLASTIC PACKAGE-2 R-PDSO-G2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
197 V 197 V
178 V 178 V
187.5 V
259 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
e0
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
Not Qualified
160 V 160 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD
GULL WING GULL WING
DUAL DUAL
1 1
No
MIL-19500

Compare MQSMBG160CA with alternatives

Compare MXSMBG160CA/TR13 with alternatives