MQSMAJP4KE160AE3TR vs MVP5KE7.5CAE3TR feature comparison

MQSMAJP4KE160AE3TR Microsemi Corporation

Buy Now Datasheet

MVP5KE7.5CAE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AC DO-41
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 168 V 9.21 V
Breakdown Voltage-Min 152 V 8.33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-204AL
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.19 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 136 V 7.5 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 2
Case Connection ISOLATED
Reference Standard MIL-19500

Compare MQSMAJP4KE160AE3TR with alternatives

Compare MVP5KE7.5CAE3TR with alternatives