MQP4KE75CATR vs TGL41-75CA feature comparison

MQP4KE75CATR Microsemi Corporation

Buy Now Datasheet

TGL41-75CA Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-41
PLASTIC, DO-41, 2 PIN
2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
78.8 V 78.8 V
71.3 V 71.3 V
75.05 V
ISOLATED ISOLATED
103 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-213AB
O-PALF-W2 O-PELF-R2
e0 e0
1
400 W 500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
1.13 W 3 W
Not Qualified Not Qualified
64.1 V 64.1 V
NO YES
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
WIRE WRAP AROUND
AXIAL END
1 7

Compare MQP4KE75CATR with alternatives