MQP4KE75CAE3 vs BZW04P64B/92 feature comparison

MQP4KE75CAE3 Microsemi Corporation

Buy Now Datasheet

BZW04P64B/92 Vishay Semiconductors

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP VISHAY SEMICONDUCTORS
DO-41 DO-41
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN O-PALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
78.8 V 82.5 V
71.3 V 71.3 V
75.05 V 76.9 V
ISOLATED ISOLATED
103 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e3 e0
1
400 W 400 W
1 1
2 2
150 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
1.13 W 1 W
Not Qualified Not Qualified
64.1 V 64.1 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1

Compare MQP4KE75CAE3 with alternatives

Compare BZW04P64B/92 with alternatives