MQMLL5263A-1E3 vs CH5263A-20E3 feature comparison

MQMLL5263A-1E3 Microsemi Corporation

Buy Now Datasheet

CH5263A-20E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA
Package Description O-LELF-R2 R-XUUC-N1
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-XUUC-N1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 56 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND NO LEAD
Terminal Position END UPPER
Voltage Tol-Max 10% 10%
Working Test Current 2.2 mA 2.2 mA
Base Number Matches 2 1

Compare MQMLL5263A-1E3 with alternatives

Compare CH5263A-20E3 with alternatives