MQMLL5244B-1E3TR
vs
MVMLL5244B-1E3TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-213AA
DO-213AA
Package Description
O-LELF-R2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH; 2000
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Reference Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
9 mA
9 mA
Base Number Matches
1
1
Compare MQMLL5244B-1E3TR with alternatives
Compare MVMLL5244B-1E3TR with alternatives