MQMLL3017BE3
vs
MVMLL3017BE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-213AB
DO-213AB
Package Description
O-LELF-R2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
34 mA
34 mA
Base Number Matches
1
1
Compare MQMLL3017BE3 with alternatives
Compare MVMLL3017BE3 with alternatives