MQF21.4-1500/02
vs
MQF21.4-1500/29
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Additional Feature
4 POLE
4 POLE
Attenuation@Freq-Max
40 dB
40 dB
Band Width (+/- delta f)
7.5 kHz
7.5 kHz
Center or Cutoff Frequency (fo/fc)
21.4 MHz
21.4 MHz
Construction
MONOLITHIC
MONOLITHIC
Filter Type
CRYSTAL FILTER
CRYSTAL FILTER
Height
8 mm
3.3 mm
Input/Output Impedance
1600 OHM//2
1600 OHM//2
Insertion Loss-Max
2.5 dB
2.5 dB
JESD-609 Code
e2
e2
Length
8 mm
8 mm
Mounting Type
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Silver (Sn/Ag)
Width
3.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Attenuation Frequency (+/- delta f)-Max
25 kHz
Compare MQF21.4-1500/02 with alternatives
Compare MQF21.4-1500/29 with alternatives